Part Details for CER0032A by CTS Corporation
Overview of CER0032A by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CER0032A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0032A
|
Avnet Americas | Electromechanical Filter 1573.42MHz to 1577.42MHz Freq. 1000MHz to 2000MHz - Tape and Reel (Alt: CER0032A) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CER0032A
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CER0032A
CER0032A CAD Models
CER0032A Part Data Attributes
|
CER0032A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0032A
CTS Corporation
Ceramic BPF, 1575.42MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1575.42 MHz | |
Filter Type | CERAMIC BPF | |
Height | 2 mm | |
Insertion Loss-Max | 1.5 dB | |
Length | 4.2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Width | 4 mm |