Part Details for CER0003A by CTS Corporation
Overview of CER0003A by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CER0003A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0003A
|
Avnet Americas | Electromechanical Filter 1880MHz Freq. - Tape and Reel (Alt: CER0003A) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CER0003A
|
Mouser Electronics | Signal Conditioning 1850-1910MHz RoHS: Compliant | 0 |
|
$4.0300 | Order Now |
Part Details for CER0003A
CER0003A CAD Models
CER0003A Part Data Attributes
|
CER0003A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0003A
CTS Corporation
Ceramic BPF, 1880MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 140000 kHz | |
Attenuation@Freq-Max | 34 dB | |
Center or Cutoff Frequency (fo/fc) | 1880 MHz | |
Filter Type | CERAMIC BPF | |
Height | 2.718 mm | |
Insertion Loss-Max | 1.9 dB | |
JESD-609 Code | e4 | |
Length | 7.9 mm | |
Mounting Type | SURFACE MOUNT | |
Terminal Finish | Silver (Ag) | |
Width | 6.604 mm |