Part Details for CER ENG KIT 37 by KEMET Corporation
Overview of CER ENG KIT 37 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CER ENG KIT 37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1680-1004-ND
|
DigiKey | CAP KIT CERAMIC 1PF-10PF 850PCS Min Qty: 1 Lead time: 30 Weeks Container: Book |
1 In Stock |
|
$198.2900 | Buy Now |
DISTI #
CER-ENG-KIT-37
|
TME | Kit: capacitors, MLCC, No.of val: 17, SMD, 1pF÷10pF, 250V, 0505 Min Qty: 1 | 0 |
|
$158.8600 | RFQ |