Part Details for CER ENG KIT 32 by KEMET Corporation
Overview of CER ENG KIT 32 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for CER ENG KIT 32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0707
|
Newark | Rf & Microwave Capacitor Kit, 0201, Kit Contents:39 Values Of 0.1Pf To 33Pf 0201 Size Hiq-Cbr Series Rf & Microwave Smd Mlcc Capacitors - 100 Pieces Of Each Value, Product Range:Kemet Engineering Kits, Svhc:No Svhc (15-J Rohs Compliant: Yes |Kemet CER ENG KIT 32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$118.0000 / $134.2100 | Buy Now |
DISTI #
CERENGKIT32
|
Avnet Americas | Radio Frequency & Microwave Ceramic Multilayer Capacitors Kit 0.1pF to 33pF of 39 Pieces (Alt: CERENGKIT32) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
70611059
|
RS | CER ENG KIT 32 3900 Piece SMD Ceramic Capacitor Sample Kit | KEMET CER ENG KIT 32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$141.3100 / $158.7800 | RFQ |