Part Details for CER ENG KIT 21 by KEMET Corporation
Overview of CER ENG KIT 21 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CER ENG KIT 21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0701
|
Newark | Mlcc Smd Capacitor Kit, Kit Contents:37 Pieces Of 47Pf To 22Μf Ft-Cap C Series Commercial & Automotive Grade Smd Mlcc Capacitors, Product Range:Kemet Engineering Kits, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Kemet CER ENG KIT 21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 3 |
|
$237.2200 / $244.8500 | Buy Now |
DISTI #
399-11620-ND
|
DigiKey | CAP KIT CER 100PF-22UF 1850PCS Min Qty: 1 Lead time: 30 Weeks Container: Book |
16 In Stock |
|
$183.1370 / $210.9800 | Buy Now |
DISTI #
CERENGKIT21
|
Avnet Americas | Ceramic Multilayer Capacitors Kit 47pF to 22uF of 37 Pieces (Alt: CERENGKIT21) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
80-CERENGKIT21
|
Mouser Electronics | Capacitor Kits 50pcs each value FT-Cap X7R & C0G RoHS: Compliant | 9 |
|
$183.1200 / $210.9400 | Buy Now |
DISTI #
70611056
|
RS | CER ENG KIT 21 1850 Piece SMD Ceramic Capacitor Sample Kit | KEMET CER ENG KIT 21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$266.9400 / $299.9300 | RFQ |
|
Onlinecomponents.com |
9 Partner Stock |
|
$200.2300 | Buy Now | |
DISTI #
CERENGKIT21
|
Avnet Americas | Ceramic Multilayer Capacitors Kit 47pF to 22uF of 37 Pieces (Alt: CERENGKIT21) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
RFQ |