Part Details for CEPH209 by Sumida Corporation
Overview of CEPH209 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for CEPH209
CEPH209 CAD Models
CEPH209 Part Data Attributes:
|
CEPH209
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CEPH209
Sumida Corporation
Inverter Transformer, 10W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Height | 9.5 mm | |
Length | 30 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 100 kHz | |
Output Voltage 1 | 2000 V | |
Power Rating | 10 W | |
Surface Mount | YES | |
Transformer Type | INVERTER TRANSFORMER | |
Width | 22 mm |