Part Details for CEP79 by Sumida Corporation
Overview of CEP79 by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CEP79
CEP79 CAD Models
CEP79 Part Data Attributes
|
CEP79
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CEP79
Sumida Corporation
Telecom Transformer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO, TURNS RATIO: 1:1 | |
Height | 10 mm | |
Length | 9.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Primary Impedance | 100 OHMS | |
Secondary Impedance | 100 OHMS | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 9.2 mm |