Part Details for CEP12D38NP-0R6MC-H by Sumida Corporation
Results Overview of CEP12D38NP-0R6MC-H by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CEP12D38NP-0R6MC-H Information
CEP12D38NP-0R6MC-H by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CEP12D38NP-0R6MC-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 998 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for CEP12D38NP-0R6MC-H
CEP12D38NP-0R6MC-H CAD Models
CEP12D38NP-0R6MC-H Part Data Attributes
|
CEP12D38NP-0R6MC-H
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CEP12D38NP-0R6MC-H
Sumida Corporation
General Purpose Inductor, 0.6uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 4949, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4949 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Shielded | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.006 Ω | |
Inductance-Nom (L) | 0.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 4 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | Tape | |
Rated Current-Max | 11.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |