Part Details for CEP123NP-8R0MC by Sumida Corporation
Overview of CEP123NP-8R0MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEP123NP-8R0MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CEP123NP-8R0MC-ND
|
DigiKey | FIXED IND 8UH 4A 23 MOHM SMD Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1363 | Buy Now |
DISTI #
CEP123NP-8R0MC
|
Avnet Americas | Ind Power Shielded Wirewound 8uH 20% 100KHz Ferrite 4A Carrier T/R - Tape and Reel (Alt: CEP123NP-8R0MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.8065 / $1.1904 | Buy Now |
DISTI #
851-CEP123NP-8R0MC
|
Mouser Electronics | Power Inductors - SMD SMD High Current Inductor | 0 |
|
$1.1300 | Order Now |
|
Future Electronics | CEP Series 8 uH 20 % Tolerance 4 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0400 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ |
Part Details for CEP123NP-8R0MC
CEP123NP-8R0MC CAD Models
CEP123NP-8R0MC Part Data Attributes:
|
CEP123NP-8R0MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CEP123NP-8R0MC
Sumida Corporation
General Purpose Inductor, 8uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4949 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4949 | |
Construction | Shielded | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.023 Ω | |
Inductance-Nom (L) | 8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Height | 3.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |