Part Details for CEP-1173 by Same Sky
Overview of CEP-1173 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1173- | Coilcraft Inc | PoE transformer, for TI TPS23750, 5.6V, SMT, RoHS | |
C1173-AL | Coilcraft Inc | SMPS Transformer, 9.9W | |
C1173-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for CEP-1173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 160 Lead time: 21 Weeks Container: Box | 0Box |
|
$1.2300 | Buy Now |
|
Onlinecomponents.com | 32 mm, 3~28 V, 82 dB, Panel Mount w/Wire Leads, Piezo Audio Transducer Buzzer RoHS: Compliant |
438 Partner Stock |
|
$1.2500 / $1.6300 | Buy Now |
DISTI #
CEP-1173
|
TME | Sound transducer: electromagnetic signaller, screw, 3.8kHz, 7mA Min Qty: 1120 | 0 |
|
$1.6100 | RFQ |
|
Master Electronics | 32 mm, 3~28 V, 82 dB, Panel Mount w/Wire Leads, Piezo Audio Transducer Buzzer RoHS: Compliant |
438 Partner Stock |
|
$1.2500 / $1.6300 | Buy Now |
Part Details for CEP-1173
CEP-1173 CAD Models
CEP-1173 Part Data Attributes
|
CEP-1173
Same Sky
Buy Now
|
Compare Parts:
CEP-1173
Same Sky
|
Samacsys Manufacturer | Same Sky |