Part Details for CEP-1153 by Same Sky
Overview of CEP-1153 by Same Sky
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-153-10L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
MSS5131-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, 2929, |
Price & Stock for CEP-1153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1136-ND
|
DigiKey | BUZZER PIEZO 10V 17.00MM TH Min Qty: 1 Lead time: 21 Weeks Container: Tray |
980 In Stock |
|
$0.6125 / $1.2200 | Buy Now |
DISTI #
490-CEP-1153
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Buzzers RoHS: Compliant | 420 |
|
$0.6120 / $1.2200 | Buy Now |
|
Future Electronics | 17 mm, 30 V, 82 dB, Through Hole, Piezo Audio Transducer Buzzer RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 780 Container: Bag | 0Bag |
|
$0.6100 / $0.6600 | Buy Now |
|
Future Electronics | 17 mm, 30 V, 82 dB, Through Hole, Piezo Audio Transducer Buzzer RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 780 Container: Bag | 0Bag |
|
$0.6100 / $0.7400 | Buy Now |
|
Onlinecomponents.com | 17 mm, 30 V, 82 dB, Through Hole, Piezo Audio Transducer Buzzer RoHS: Compliant |
5229 In Stock |
|
$0.6180 / $0.8970 | Buy Now |
DISTI #
CEP-1153
|
TME | Sound transducer: piezo signaller, THT, 4kHz, 7mA, -30÷105°C Min Qty: 1560 | 0 |
|
$0.8000 | RFQ |
|
Master Electronics | 17 mm, 30 V, 82 dB, Through Hole, Piezo Audio Transducer Buzzer RoHS: Compliant |
5229 In Stock |
|
$0.6180 / $0.8970 | Buy Now |
Part Details for CEP-1153
CEP-1153 CAD Models
CEP-1153 Part Data Attributes
|
CEP-1153
Same Sky
Buy Now
|
Compare Parts:
CEP-1153
Same Sky
|
Samacsys Manufacturer | Same Sky |