Part Details for CEP-1123 by Same Sky (formerly CUI Devices)
Overview of CEP-1123 by Same Sky (formerly CUI Devices)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 2929, | |
MSS5121-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-123 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for CEP-1123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 24 mm, 3~28 V, 74 dB, Through Hole, Piezo Audio Transducer Buzzer RoHS: Compliant |
1000 In Stock |
|
$1.1800 / $1.6400 | Buy Now |
|
Master Electronics | 24 mm, 3~28 V, 74 dB, Through Hole, Piezo Audio Transducer Buzzer RoHS: Compliant |
1000 In Stock |
|
$1.1800 / $1.6400 | Buy Now |