Part Details for CEP-1114 by Same Sky
Overview of CEP-1114 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21114DFP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, / | |
R5F51114ADFM#30 | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 | |
R5F51114ADFL#30 | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 |
Price & Stock for CEP-1114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1140-ND
|
DigiKey | BUZZER PIEZO 10V 30.00MM TH Min Qty: 1 Lead time: 21 Weeks Container: Tray |
750 In Stock |
|
$1.1500 / $2.1700 | Buy Now |
DISTI #
490-CEP-1114
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 30mm x 13.5mm 2kHz 30V | 0 |
|
$1.1500 / $1.1800 | Order Now |
|
Future Electronics | 30 mm, 30 V, 93 dB, Through Hole, Piezo Audio Transducer Buzzer RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 160 Container: Box | 0Box |
|
$1.1300 / $1.2100 | Buy Now |
|
Future Electronics | 30 mm, 30 V, 93 dB, Through Hole, Piezo Audio Transducer Buzzer RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 160 Container: Box | 0Box |
|
$1.1300 / $1.2100 | Buy Now |
|
Onlinecomponents.com | 30 mm, 30 V, 93 dB, Through Hole, Piezo Audio Transducer Buzzer RoHS: Compliant | 0 |
|
$1.2600 / $1.8400 | Buy Now |