Part Details for CENB1121A2451F01 by SL Power Electronics
Overview of CENB1121A2451F01 by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CENB1121A2451F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2525
|
Newark | Power Supply |Sl Power CENB1121A2451F01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.7500 / $122.5700 | Buy Now |
|
Onlinecomponents.com | Plug-In Adapter Single-OUT 24V 5A 120W RoHS: Compliant |
98 Partner Stock |
|
$56.9600 / $79.3000 | Buy Now |
DISTI #
C1S717700012122
|
Chip1Stop | Plug-In Adapter Single-OUT 18V 6.6A 120W RoHS: Compliant | 98 |
|
$63.3000 / $76.6000 | Buy Now |
|
Master Electronics | Plug-In Adapter Single-OUT 24V 5A 120W RoHS: Compliant |
98 Partner Stock |
|
$56.9600 / $79.3000 | Buy Now |