Part Details for CENB1090A1251F01 by SL Power Electronics
Overview of CENB1090A1251F01 by SL Power Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CENB1090A1251F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2518
|
Newark | Plug-In Adapter Single-Out |Sl Power CENB1090A1251F01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.2900 / $170.0000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 84 Watts: 12V @ 7A - IEC 320-C14 Inlet RoHS: Compliant |
10 Partner Stock |
|
$57.1900 / $196.7000 | Buy Now |
DISTI #
17198495
|
Verical | Plug-In Adapter Single-OUT 12V 7A 84W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$85.4900 / $89.0400 | Buy Now |
DISTI #
C1S717700002596
|
Chip1Stop | Plug-In Adapter Single-OUT 12V 7A 84W RoHS: Compliant | 10 |
|
$102.0000 / $106.0000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 84 Watts: 12V @ 7A - IEC 320-C14 Inlet RoHS: Compliant |
10 Partner Stock |
|
$57.1900 / $196.7000 | Buy Now |