Part Details for CENB1080A4803F01 by SL Power Electronics
Results Overview of CENB1080A4803F01 by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CENB1080A4803F01 Information
CENB1080A4803F01 by SL Power Electronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CENB1080A4803F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2517
|
Newark | Desktop Ac Adapters Desktop/C14 Ground 48Vdc |Sl Power CENB1080A4803F01 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$72.0500 / $108.5200 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 79 Watts: 48V @ 1.65A - IEC 320-C14 Inlet RoHS: Compliant |
60 In Stock |
|
$47.8500 / $56.3500 | Buy Now |
DISTI #
51553575
|
Verical | Plug-In Adapter Single-OUT 48V 1.65A 79.2W RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 1123 | Americas - 4 |
|
$70.0871 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 79 Watts: 48V @ 1.65A - IEC 320-C14 Inlet RoHS: Compliant |
60 In Stock |
|
$47.8500 / $56.3500 | Buy Now |
Part Details for CENB1080A4803F01
CENB1080A4803F01 CAD Models
CENB1080A4803F01 Part Data Attributes
|
CENB1080A4803F01
SL Power Electronics
Buy Now
|
Compare Parts:
CENB1080A4803F01
SL Power Electronics
Select a part to compare: |
Samacsys Manufacturer | SL Power |