Part Details for CENB1060A2403F01 by SL Power Electronics
Overview of CENB1060A2403F01 by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CENB1060A2403F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug-In Adapter Single-OUT 24V 2.7A 64.8W RoHS: Compliant |
14 Partner Stock |
|
$29.0600 / $117.1600 | Buy Now |
DISTI #
27170941
|
Verical | Plug-In Adapter Single-OUT 24V 2.7A 64.8W RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$41.7300 / $43.4600 | Buy Now |
|
Master Electronics | Plug-In Adapter Single-OUT 24V 2.7A 64.8W RoHS: Compliant |
14 Partner Stock |
|
$29.0600 / $117.1600 | Buy Now |
Part Details for CENB1060A2403F01
CENB1060A2403F01 CAD Models
CENB1060A2403F01 Part Data Attributes
|
CENB1060A2403F01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
CENB1060A2403F01
SL Power Electronics
AC-DC Regulated Power Supply Module, 64.8W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
Length | 108 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.7 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Total Power Output-Max | 64.8 W | |
Width | 67.7 mm |