Part Details for CENB1050A1203F01 by SL Power Electronics
Overview of CENB1050A1203F01 by SL Power Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CENB1050A1203F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2510
|
Newark | Power Supply |Sl Power CENB1050A1203F01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7200 / $66.0500 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 50.4 Watts: 12V @ 4.2A - IEC 320-C14 Inlet RoHS: Compliant |
435 In Stock |
|
$22.1000 / $152.7700 | Buy Now |
DISTI #
65688270
|
Verical | Plug-In Adapter Single-OUT 12V 4.2A 50.4W RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 210 |
|
$29.8100 / $35.1000 | Buy Now |
DISTI #
32320729
|
Verical | Plug-In Adapter Single-OUT 12V 4.2A 50.4W RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 195 |
|
$29.8100 / $35.1000 | Buy Now |
DISTI #
69897552
|
Verical | Plug-In Adapter Single-OUT 12V 4.2A 50.4W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1540 | Americas - 29 |
|
$41.7820 / $198.6010 | Buy Now |
DISTI #
C1S717700009340
|
Chip1Stop | Plug-In Adapter Single-OUT 12V 4.2A 50.4W RoHS: Compliant pbFree: No | 405 |
|
$32.1000 / $42.9000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 50.4 Watts: 12V @ 4.2A - IEC 320-C14 Inlet RoHS: Compliant |
435 In Stock |
|
$22.1000 / $152.7700 | Buy Now |