Part Details for CENB1050A0503F01 by SL Power Electronics
Overview of CENB1050A0503F01 by SL Power Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CENB1050A0503F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug-In Adapter Single-OUT 5V 6A 30W RoHS: Compliant |
22 Partner Stock |
|
$40.1400 / $54.6300 | Buy Now |
|
Master Electronics | Plug-In Adapter Single-OUT 5V 6A 30W RoHS: Compliant |
22 Partner Stock |
|
$40.1400 / $54.6300 | Buy Now |