There are no models available for this part yet.
Overview of CENB1040A0503F01 by SL Power Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CENB1040A0503F01 by SL Power Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Plug-In Adapter Single-OUT 5V 5A 25W RoHS: Compliant |
5 Partner Stock |
|
$20.3800 / $168.1800 | Buy Now | ||
DISTI #
35142616
|
Verical | Plug-In Adapter Single-OUT 5V 5A 25W RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$36.3900 | Buy Now | |
DISTI #
CENB1040A0503F01
|
IBS Electronics | Universal 40 Watt Series ITE Switch-Mode Power Supply Min Qty: 23 Package Multiple: 1 | 5 |
|
$37.8430 | Buy Now | |
DISTI #
C1S717700009289
|
Chip1Stop | Plug-In Adapter Single-OUT 5V 5A 25W RoHS: Compliant pbFree: No | 5 |
|
$48.9000 | Buy Now | |
Master Electronics | Plug-In Adapter Single-OUT 5V 5A 25W RoHS: Compliant |
5 Partner Stock |
|
$20.3800 / $168.1800 | Buy Now |