Part Details for CENB1010A0503B01 by SL Power Electronics
Overview of CENB1010A0503B01 by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CENB1010A0503B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2477
|
Newark | Switcher Power Supply |Sl Power CENB1010A0503B01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4200 / $27.6700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - NA Input Blades RoHS: Compliant |
147 Partner Stock |
|
$12.0600 / $14.2000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - NA Input Blades RoHS: Compliant |
147 Partner Stock |
|
$12.0600 / $14.2000 | Buy Now |