Part Details for CEN-75-54 by Mean Well
Results Overview of CEN-75-54 by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CEN-75-54 Information
CEN-75-54 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CEN-75-54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr/Volt - 75.6W - Fixed: 54 Vdc @ 1,400mA - Dim: No RoHS: Compliant |
17 In Stock |
|
$50.5800 / $157.9600 | Buy Now |
DISTI #
51597746
|
Verical | AC/DC LED Power Supply 75.6W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 16 |
|
$65.7540 / $205.3480 | Buy Now |
DISTI #
CEN-75-54
|
TME | Power supply: switching, LED, 75.6W, 54VDC, 1.4A, 90÷295VAC, IP66 Min Qty: 1 | 1 |
|
$28.8000 / $31.3600 | Buy Now |
|
Master Electronics | AC/DC LED Power Sply - Const Curr/Volt - 75.6W - Fixed: 54 Vdc @ 1,400mA - Dim: No RoHS: Compliant |
17 In Stock |
|
$50.5800 / $157.9600 | Buy Now |
|
Neutron USA | LED Power Supplies 75.6W 54V 1.4A W/PFC LED Power Supply | 17 |
|
$94.9900 | Buy Now |
Part Details for CEN-75-54
CEN-75-54 CAD Models
CEN-75-54 Part Data Attributes
|
CEN-75-54
Mean Well
Buy Now
Datasheet
|
Compare Parts:
CEN-75-54
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 75.6W, Hybrid, PACKAGE
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 295 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 3% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 49 V | |
Output Voltage-Nom | 54 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 1.7675 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 75.6 W | |
Trim/Adjustable Output | YES |