Part Details for CEN-60-30 by Mean Well
Results Overview of CEN-60-30 by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CEN-60-30 Information
CEN-60-30 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CEN-60-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70387109
|
RS | Power Supply, AC-DC,30V,2A,100-295V In, Sealed, PFC, LED Driver,60W, CEN-60 Series | MEAN WELL CEN-6... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$46.2800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 60W - Fixed: 30 Vdc @ 2,000mA - Dim: No RoHS: Compliant |
12 In Stock |
|
$48.5200 / $143.5300 | Buy Now |
DISTI #
51743364
|
Verical | AC/DC LED Power Supply 60W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1744 | Americas - 12 |
|
$63.0760 / $186.5890 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 60W - Fixed: 30 Vdc @ 2,000mA - Dim: No RoHS: Compliant |
12 In Stock |
|
$48.5200 / $143.5300 | Buy Now |
|
Neutron USA | LED Power Supplies 60W 30V 2A W/PFC LED Power Supply | 14 |
|
$95.7300 | Buy Now |
Part Details for CEN-60-30
CEN-60-30 CAD Models
CEN-60-30 Part Data Attributes
|
CEN-60-30
Mean Well
Buy Now
Datasheet
|
Compare Parts:
CEN-60-30
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 60W, Hybrid, PACKAGE
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CCC, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 295 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 3% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 33 V | |
Output Voltage-Min | 27 V | |
Output Voltage-Nom | 30 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 1.0605 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES |
Alternate Parts for CEN-60-30
This table gives cross-reference parts and alternative options found for CEN-60-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEN-60-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPF-60-30 | Mean Well | $31.3565 | AC-DC Power Factor Correction Module, 1 Output, 60W, Hybrid, PACKAGE | CEN-60-30 vs LPF-60-30 |
NPF-60-30 | Mean Well | $18.9189 | AC-DC Power Factor Correction Module, 1 Output, 60W, Hybrid, Module | CEN-60-30 vs NPF-60-30 |