Part Details for CEN-100-30 by Mean Well
Overview of CEN-100-30 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEN-100-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 96W - Fixed: 30 Vdc @ 3,200mA - Dim: No RoHS: Compliant |
46 In Stock |
|
$54.8100 / $148.5000 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 96W - Fixed: 30 Vdc @ 3,200mA - Dim: No RoHS: Compliant |
46 In Stock |
|
$54.8100 / $148.5000 | Buy Now |
|
Neutron USA | LED Power Supplies 96W 30V 3.2A LED Power Supply | 46 |
|
$118.0600 | Buy Now |