Part Details for CEN-100-20 by Mean Well
Overview of CEN-100-20 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEN-100-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 96W - Fixed: 20 Vdc @ 4,800mA - Dim: No RoHS: Compliant |
25 In Stock |
|
$52.0700 / $157.8000 | Buy Now |
DISTI #
51743209
|
Verical | AC/DC LED Power Supply 96W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1718 | Americas - 24 |
|
$62.9059 / $194.5746 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 96W - Fixed: 20 Vdc @ 4,800mA - Dim: No RoHS: Compliant |
25 In Stock |
|
$52.0700 / $157.8000 | Buy Now |