-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CEM-1201(42) by Same Sky is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1151-ND
|
DigiKey | BUZZER MAGNETIC 1.5V 12.00MM TH Min Qty: 1 Lead time: 21 Weeks Container: Tray |
21019 In Stock |
|
$0.3312 / $0.5600 | Buy Now |
DISTI #
490-CEM-1201(42)
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Buzzers RoHS: Compliant | 1912 |
|
$0.3310 / $0.5600 | Buy Now |
|
Future Electronics | 12 mm, 1.5 V, 85 dB, Through Hole, Magnetic Audio Transducer Buzzer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks Container: Tray |
0 Tray |
|
$0.3800 / $0.4150 | Buy Now |
|
Future Electronics | 12 mm, 1.5 V, 85 dB, Through Hole, Magnetic Audio Transducer Buzzer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks Container: Tray |
0 Tray |
|
$0.3800 / $0.4000 | Buy Now |
|
Onlinecomponents.com | 12 mm, 1.5 V, 85 dB, Through Hole, Magnetic Audio Transducer Buzzer RoHS: Compliant |
19474 In Stock |
|
$0.3069 / $0.3992 | Buy Now |
DISTI #
CEM-1201-42
|
TME | Sound transducer: electromagnetic signaller, THT, 2048Hz, 20mA Min Qty: 1000 | 0 |
|
$0.4350 | RFQ |
|
Master Electronics | 12 mm, 1.5 V, 85 dB, Through Hole, Magnetic Audio Transducer Buzzer RoHS: Compliant |
19474 In Stock |
|
$0.3069 / $0.3992 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy