Part Details for CELZXK1-70202-3-V by Sensata Circuit Breakers
Overview of CELZXK1-70202-3-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7020-271MEC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 3030, | |
XAL7020-271 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
MLC1770-202ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for CELZXK1-70202-3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-CELZXK1-70202-3-V-ND
|
DigiKey | CIR BRKR,HYDMAG Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.0133 | Buy Now |
DISTI #
APXCELZXK1-70202-3-V
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.2400 / $107.8900 | Buy Now |
DISTI #
000000000006335266
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 1 | 0 |
|
$33.9200 / $135.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.2400 / $107.8900 | Buy Now |