Part Details for CELP by Integrated Silicon Solution Inc
Results Overview of CELP by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CELP Information
CELP by Integrated Silicon Solution Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV5013BCELPGQ1 | Texas Instruments | Automotive 2.7V to 38V Hall Effect Latch 3-TO-92 -40 to 150 | |
DRV5013BCELPEM | Texas Instruments | High voltage (up to 38-V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 150 | |
DRV5013BCELPE | Texas Instruments | High voltage (up to 38-V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 150 |