Part Details for CELMK325BJ475KD-T by TAIYO YUDEN
Overview of CELMK325BJ475KD-T by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CELMK325BJ475KD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 4.7uF 10V X5R 10% SMD 1210 85°C T/R RoHS: Compliant |
250 In Stock |
|
$0.1127 / $0.1441 | Buy Now |
|
Master Electronics | Cap Ceramic 4.7uF 10V X5R 10% SMD 1210 85°C T/R RoHS: Compliant |
250 In Stock |
|
$0.1127 / $0.1441 | Buy Now |