Part Details for CELHPKM1111-52010-150-V by Sensata Circuit Breakers
Results Overview of CELHPKM1111-52010-150-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CELHPKM1111-52010-150-V Information
CELHPKM1111-52010-150-V by Sensata Circuit Breakers is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3155-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 15A 130Mohm To-220Fm | |
2SK3158-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 30A 45Mohm To-220Ab | |
RJK1526DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 50A 42Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for CELHPKM1111-52010-150-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75566929
|
RS | Hydraulic Magnetic Circuit Breaker, 4 Pole, CEL Series | Sensata - Airpax CELHPKM1111-52010-150-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$485.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$317.0700 / $436.3000 | Buy Now |
DISTI #
000000000007272962
|
Sager | MAGNETIC CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$184.3000 / $560.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$317.0700 / $436.3000 | Buy Now |