Part Details for CELHPK1111-1REC4-52-400.-01-T by Sensata Circuit Breakers
Results Overview of CELHPK1111-1REC4-52-400.-01-T by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CELHPK1111-1REC4-52-400.-01-T Information
CELHPK1111-1REC4-52-400.-01-T by Sensata Circuit Breakers is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for CELHPK1111-1REC4-52-400.-01-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CELHPK1111-1REC4-52-400.-01-T-ND
|
DigiKey | CIRCUIT BRKR MAG-HYDR LEVER 400A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$570.4367 | Buy Now |
DISTI #
72342257
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 4 Pole, CE Series | Sensata - Airpax CELHPK1... more RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$712.5800 | RFQ |
DISTI #
000000000003811444
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$271.5500 / $826.1500 | Buy Now |