Part Details for CELHPK11-35875-150-V by Sensata Circuit Breakers
Overview of CELHPK11-35875-150-V by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3155-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 15A 130Mohm To-220Fm | |
2SK3158-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 30A 45Mohm To-220Ab | |
RJK1526DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 50A 42Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for CELHPK11-35875-150-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$0 | Buy Now |