Part Details for CELHPK11-1RS4-32537-2 by Sensata Circuit Breakers
Overview of CELHPK11-1RS4-32537-2 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CELHPK11-1RS4-32537-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1381-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
13 In Stock |
|
$281.3900 | Buy Now |
DISTI #
APXCELHPK11-1RS4-32537-2
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 80VDC, CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 80VDC - 200A - Alarm Switch - .110 Quick Connect - Lever - Panel Mount. RoHS: Compliant |
27 In Stock |
|
$271.7300 / $277.2300 | Buy Now |
DISTI #
000000000002735898
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$111.0400 / $429.7600 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 80VDC - 200A - Alarm Switch - .110 Quick Connect - Lever - Panel Mount. RoHS: Compliant |
27 In Stock |
|
$271.7300 / $277.2300 | Buy Now |