Part Details for CELHK11-1REC5-71165-13-V by Sensata Circuit Breakers
Overview of CELHK11-1REC5-71165-13-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP35GRTZ-REEL7 | Analog Devices | 13V TEMPERATURE SENSOR | |
DC952A | Analog Devices | LTC3810EG Demo Board - 13V < V | |
DC2504A | Analog Devices | LT8630 Demo Board - 13V to 100 |
Price & Stock for CELHK11-1REC5-71165-13-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CELHK11-1REC5-71165-13-V-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.5400 | Buy Now |
DISTI #
72461245
|
RS | Circuit Breaker, Hydraulic Magnetic, 2 Pole, CEL Series | Sensata - Airpax CELHK11-1REC5-71165-13-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$198.0800 / $208.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.3300 / $175.6400 | Buy Now |
DISTI #
000000000005536969
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$58.5900 / $234.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$81.3300 / $175.6400 | Buy Now |