Part Details for CELBXB1-1-52-100.-A1-M3-V by Sensata Circuit Breakers
Overview of CELBXB1-1-52-100.-A1-M3-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CELBXB1-1-52-100.-A1-M3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-CELBXB1-1-52-100.-A1-M3-V-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.3333 | Buy Now |
DISTI #
72342196
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 1 Pole, CE Series | Sensata - Airpax CELBXB1-1-52-100.-A1-M3-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$119.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.8400 / $117.4600 | Buy Now |
DISTI #
000000000006090112
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$36.2900 / $145.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.8400 / $117.4600 | Buy Now |
Part Details for CELBXB1-1-52-100.-A1-M3-V
CELBXB1-1-52-100.-A1-M3-V CAD Models
CELBXB1-1-52-100.-A1-M3-V Part Data Attributes
|
CELBXB1-1-52-100.-A1-M3-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
CELBXB1-1-52-100.-A1-M3-V
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 100A, 80VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 19.05 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.25 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 100 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CCC; CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |