Part Details for CEL-15054 by SparkFun Electronics
Overview of CEL-15054 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEL-15054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-CEL-15054-ND
|
DigiKey | LTE ANTENNA 175MM DUCK SMA MALE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1900 | Buy Now |
DISTI #
474-CEL-15054
|
Mouser Electronics | SparkFun Accessories LTE Antenna 175mm Duck SMA Male - VT4GLTE-R-10 RoHS: Compliant | 3 |
|
$11.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3300 / $25.5700 | Buy Now |