CEI122-100MC
Sumida Corporation
Description: General Purpose Inductor, 10uH, 20%, 2 Element, SMD, CHIP

Overview of CEI122-100MC by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for CEI122-100MC by Sumida Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 3 265
  • 3 $2.1900
  • 11 $1.6425
  • 32 $1.3687
  • 111 $0.8213
$0.8213 / $2.1900 Buy Now
Quest Components   212
  • 1 $2.9200
  • 42 $1.0950
  • 138 $1.0220
$1.0220 / $2.9200 Buy Now

CAD Models for CEI122-100MC by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CEI122-100MC by Sumida Corporation

CEI122-100MC
Sumida Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUMIDA CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.0342 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
2
Number of Terminals
4
Rated Current-Max
3.8 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL IN-LINE
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. CEI122-100MC
    Sumida Corporation
    General Purpose Inductor, 10uH, 20%, 2 Element, SMD, CHIP
    VS

Related Parts for CEI122-100MC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEI122-100MC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEI122-100MC by Sumida Corporation

Select Manufacturer
Which Manufacturer of CEI122-100MC would you like to use for your alert(s)?
  • Please alert me when CEI122-100MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CEI122-100MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEI122-100MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CEI122-100MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEI122-100MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEI122-100MC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: