Part Details for CEGA271NN00000051000 by TE Connectivity
Overview of CEGA271NN00000051000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CEGA271NN00000051000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9977
|
Newark | Circular Connector, Rcpt, 8Pos, Flange, Product Range:Speedtec 940 Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Material:-Rohs Compliant: Yes |Intercontec Te Connectivity CEGA271NN00000051000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$19.1800 | Buy Now |
DISTI #
571-CEGA271NN0000005
|
Mouser Electronics | Circular Metric Connectors 940 Receptacle speedtec-ready RoHS: Compliant | 3 |
|
$24.3200 / $32.6000 | Buy Now |
Part Details for CEGA271NN00000051000
CEGA271NN00000051000 CAD Models
CEGA271NN00000051000 Part Data Attributes
|
CEGA271NN00000051000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CEGA271NN00000051000
TE Connectivity
Circular Connector, Zinc Alloy, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Voltage | 630 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 40 | |
UL Flammability Code | 94V-0 |