Part Details for CEG-24X1 by Panduit Corp
Overview of CEG-24X1 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEG-24X1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CEG-24X1-ND
|
DigiKey | CABLE ENTRY GROMMET, SINGLE, LAR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11 In Stock |
|
$9.1269 / $10.8900 | Buy Now |
DISTI #
CEG-24X1
|
Avnet Americas | Grommet for Cable Entry System Frames Single-Opening 23.9mm to 24.9mm Dia Terminated Cables TPE (Alt: CEG-24X1) Min Qty: 4 Package Multiple: 4 | 0 |
|
$7.5600 | Buy Now |
DISTI #
644-CEG-24X1
|
Mouser Electronics | Conduit Fittings & Accessories Cable Entry Grommet, Single, Large, 0.94 RoHS: Compliant | 0 |
|
$8.8700 / $10.6700 | Order Now |
DISTI #
74201374
|
RS | Cable Entry Grommet, Single, Large, 0.94"-0.98", Black TPE | Panduit CEG-24X1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 100 |
|
$9.8800 / $11.1000 | Buy Now |
DISTI #
PANCEG-24X1
|
Heilind Electronics | CABLE ENTRY GROMMET, SINGLE, LARGE, 0.94 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 764 Factory Stock |
|
$7.7700 / $9.0700 | Buy Now |
DISTI #
000000000006390859
|
Sager | Conduit Fittings & Accessories Cable Entry Grommet, Single, Large, 0.94 Min Qty: 4 | 4 |
|
$7.2000 / $9.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 764 Factory Stock |
|
$7.7700 / $9.0700 | Buy Now |