Part Details for CEG-10X1 by Panduit Corp
Results Overview of CEG-10X1 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CEG-10X1 Information
CEG-10X1 by Panduit Corp is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for CEG-10X1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CEG-10X1-ND
|
DigiKey | GROMMET 0.675" TPE BLACK Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
218 In Stock |
|
$3.2077 / $4.1000 | Buy Now |
DISTI #
CEG-10X1
|
Avnet Americas | Grommet for Cable Entry System Frames Single-Opening 9.9mm to 10.9mm Dia Terminated Cables TPE - Bul... more Min Qty: 12 Package Multiple: 12 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 | Buy Now |
DISTI #
644-CEG-10X1
|
Mouser Electronics | Conduit Fittings & Accessories Cable Entry Grommet, Single, Small, 0.39 RoHS: Compliant | 84 |
|
$3.0000 / $3.7700 | Buy Now |
DISTI #
74201360
|
RS | Cable Entry Grommet, Single, Small, 0.39"-0.43", Black TPE | Panduit CEG-10X1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 132 |
|
$3.5800 / $4.1400 | Buy Now |
DISTI #
PANCEG-10X1
|
Heilind Electronics | CABLE ENTRY GROMMET, SINGLE, SMALL, 0.39 | Americas - 0 in Stock |
|
$3.1563 / $4.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6900 / $3.1400 | Buy Now |
DISTI #
000000000006390845
|
Sager | Conduit Fittings & Accessories Cable Entry Grommet, Single, Small, 0.39 Min Qty: 12 | 48 |
|
$2.4900 / $3.2600 | Buy Now |