There are no models available for this part yet.
Overview of CEG-02X2 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CEG-02X2 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-CEG-02X2-ND
|
DigiKey | CABLE ENTRY GROMMET, DOUBLE, SMA Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
19 In Stock |
|
$5.7193 / $7.3200 | Buy Now | |
DISTI #
CEG-02X2
|
Avnet Americas | Grommet for Cable Entry System Frames 2-Opening 2mm to 3mm Dia Terminated Cables TPE (Alt: CEG-02X2) Min Qty: 12 Package Multiple: 12 Lead time: 8 Weeks, 0 Days | 0 |
|
$4.8100 | Buy Now | |
DISTI #
644-CEG-02X2
|
Mouser Electronics | Conduit Fittings & Accessories Cable Entry Grommet, Double, Small, 0.08 RoHS: Compliant | 0 |
|
$5.7200 / $6.8100 | Order Now | |
DISTI #
74201339
|
RS | Cable Entry Grommet, Double, Small, 0.08", Black TPE | Panduit CEG-02X2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 24 |
|
$6.5800 / $7.3900 | Buy Now | |
DISTI #
PANCEG-02X2
|
Heilind Electronics | CABLE ENTRY GROMMET, DOUBLE SMALL, 0.08 | Americas - 0 in Stock |
|
$5.7969 / $7.4200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 2184 Factory Stock |
|
$4.9500 / $5.7700 | Buy Now | ||
DISTI #
CEG-02X2
|
TTI | Conduit Fittings & Accessories Cable Entry Grommet, Double, Small, 0.08 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 |
Americas - 12 In Stock |
|
$6.4100 / $7.2000 | Buy Now | |
DISTI #
000000000006390824
|
Sager | Conduit Fittings & Accessories Cable Entry Grommet, Double, Small, 0.08 Min Qty: 12 | 12 |
|
$4.5800 / $5.9800 | Buy Now | |
Master Electronics | RoHS: Compliant | 2184 Factory Stock |
|
$4.9500 / $5.7700 | Buy Now |