Part Details for CEFXEI-X by Panduit Corp
Overview of CEFXEI-X by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEFXEI-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J5088
|
Newark | Conduit Entrance End Power Rated Fitting Rohs Compliant: Yes |Panduit CEFXEI-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$94.2900 / $116.8300 | Buy Now |
DISTI #
CEFXEI-X-ND
|
DigiKey | CONDUIT ENTRANCE END PWR FITTING Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7810 | Buy Now |
DISTI #
CEFXEI-X
|
Avnet Americas | Cable Accessories Conduit Entrance End Power Rated Fitting Rigid Polyvinyl Chloride Ivory - Bag (Alt: CEFXEI-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$9.4900 | Buy Now |
DISTI #
644-CEFXEI-X
|
Mouser Electronics | Wire Ducting & Raceways Conduit Entrance End PWR Rated Fitting RoHS: Compliant | 0 |
|
$10.5500 / $14.4100 | Order Now |
DISTI #
PANCEFXEI-X
|
Heilind Electronics | CONDUIT ENTRANCE END POWER RATED FITTING | Americas - 0 in Stock |
|
$9.2656 / $11.8600 | Buy Now |
|
Onlinecomponents.com | Conduit entrance end fitting. This power rated two-piece fitting is designed to accommodate the entrance of 1/2" conduit or align with knockouts on surface mount electrical boxes. For use with LD3/LDPH3 and has breakouts available to work with LD5/LDPH5 and LD10/LDPH10. Cover and base snap together – no hardware is required. Electric Ivory. RoHS: Compliant |
4 In Stock |
|
$10.5700 / $15.8100 | Buy Now |
DISTI #
000000000001197586
|
Sager | Wire Ducting & Raceways Conduit Entrance End PWR Rated Fitting Min Qty: 10 | 0 |
|
$7.3200 / $9.5600 | Buy Now |
|
Master Electronics | Conduit entrance end fitting. This power rated two-piece fitting is designed to accommodate the entrance of 1/2" conduit or align with knockouts on surface mount electrical boxes. For use with LD3/LDPH3 and has breakouts available to work with LD5/LDPH5 and LD10/LDPH10. Cover and base snap together – no hardware is required. Electric Ivory. RoHS: Compliant |
4 In Stock |
|
$10.5700 / $15.8100 | Buy Now |
Part Details for CEFXEI-X
CEFXEI-X CAD Models
CEFXEI-X Part Data Attributes:
|
CEFXEI-X
Panduit Corp
Buy Now
|
Compare Parts:
CEFXEI-X
Panduit Corp
|
Samacsys Manufacturer | Panduit |