Part Details for CEFA201-G by Comchip Technology Corporation Ltd
Overview of CEFA201-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEFA201-G
CEFA201-G CAD Models
CEFA201-G Part Data Attributes
|
CEFA201-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CEFA201-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 2A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CEFA201-G
This table gives cross-reference parts and alternative options found for CEFA201-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEFA201-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | CEFA201-G vs US2A |
F2AFF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CEFA201-G vs F2AFF2 |
SS25AF1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | CEFA201-G vs SS25AF1 |
SEFMBF201 | Rectifier Diode, | Surge Components Inc | CEFA201-G vs SEFMBF201 |
FM250-MH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, | Formosa Microsemi Co Ltd | CEFA201-G vs FM250-MH |
S2ABF | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | CEFA201-G vs S2ABF |
SUF201A | 2A, 50V, SILICON, RECTIFIER DIODE, SMA, 2 PIN | Secos Corporation | CEFA201-G vs SUF201A |
SK25A | Rectifier Diode, | MERITEK Electronics Corporation | CEFA201-G vs SK25A |
SR25L-CA2F-R | Rectifier Diode, | Unisonic Technologies Co Ltd | CEFA201-G vs SR25L-CA2F-R |
SS25A-XX-TR70 | Rectifier Diode, | Taitron Components Inc | CEFA201-G vs SS25A-XX-TR70 |