Part Details for CEF400-112C by Murata Manufacturing Co Ltd
Overview of CEF400-112C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880052112C1HR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.25mm Pitch,Right Angle SMT,1x5Pin,Matte Tin,NY6T,Color-Natural,T&R,With MYLAR | |
G880062112C1HR | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch, Rightangle Surfacemount, 1x6Pin, MATTE TIN, NY6T, COLOR-NATURAL, T&R | |
10076266-112CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, Post-Free, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for CEF400-112C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CEF400-112C
|
Avnet Abacus | AC/DC Power Supply Dual-OUT 12V/5V 33.3A/1.3A 400W (Alt: CEF400-112C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |