Part Details for CEEMK325BJ476MM-T by TAIYO YUDEN
Results Overview of CEEMK325BJ476MM-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CEEMK325BJ476MM-T Information
CEEMK325BJ476MM-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CEEMK325BJ476MM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 47uF 16V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant |
47997 In Stock |
|
$0.2964 / $0.3271 | Buy Now |
|
Bristol Electronics | 1537 |
|
RFQ | ||
|
Quest Components | 516 |
|
$0.3920 / $0.9800 | Buy Now | |
DISTI #
CEEMK325BJ476MM-T
|
Avnet Abacus | Multilayer Ceramic Capacitor 47 uF 16 V 20 X5R 1210 3225 Metric - Tape and Reel (Alt: CEEMK325BJ476... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cap Ceramic 47uF 16V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant |
47997 In Stock |
|
$0.2964 / $0.3271 | Buy Now |