Part Details for CEEMK325B7106MN-T by TAIYO YUDEN
Overview of CEEMK325B7106MN-T by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEEMK325B7106MN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 16VDC - X7R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0795 / $0.0944 | Buy Now |
DISTI #
CEEMK325B7106MN-T
|
Avnet Abacus | 10 uF - 1210 - 3.2x2.5 - - 16 - X7R - 20 % - -55 to +125 - RoHS compl (Alt: CEEMK325B7106MN-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |