Part Details for CED63B090 by Siemens
Overview of CED63B090 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CED63B090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-CED63B090-ND
|
DigiKey | BRKR CED6 3P 600V 90A Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$6,962.4000 | Buy Now |
DISTI #
982-CED63B090
|
Mouser Electronics | Circuit Breakers BRKR CED6 3P 600V 90A | 0 |
|
$6,962.3900 | Order Now |
DISTI #
71300725
|
RS | Circuit Breaker CED6 3P 600V 90A | Siemens CED63B090 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,897.2100 / $7,260.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6,803.9100 / $7,012.7100 | Buy Now |