Part Details for CED011481142001 by Amphenol Corporation
Overview of CED011481142001 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CED011481142001 | Amphenol Communications Solutions | Double Density Cool Edge, storage and server connectors, SMT,148 signal pins, 0.8 mm, Vertical, 2.36mm AIC |
Price & Stock for CED011481142001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9004
|
Avnet Americas | Card Edge Connector, Dual Side, 2.36 mm, 148 Contacts, Surface Mount, Straight, Solder - Product that comes on tape, but is not reeled (Alt: 31AJ9004) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 50 Partner Stock |
|
$17.4400 / $21.2500 | Buy Now |
DISTI #
CED011481142001
|
Avnet Americas | Card Edge Connector, Dual Side, 2.36 mm, 148 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: CED011481142001) Min Qty: 2040 Package Multiple: 680 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
649-CED011481142001
|
Mouser Electronics | Standard Card Edge Connectors Double Density Cool Edge connectors SMT 148 pins 08 mm Vertical 236mm AIC RoHS: Compliant | 50 |
|
$15.4500 / $20.7600 | Buy Now |
DISTI #
CED011481142001
|
TTI | Standard Card Edge Connectors Double Density Cool Edge connectors SMT 148 pins 08 mm Vertical 236mm AIC pbFree: Pb-Free Min Qty: 2040 Package Multiple: 170 Container: Reel | Americas - 0 |
|
$15.2900 | Buy Now |
Part Details for CED011481142001
CED011481142001 CAD Models
CED011481142001 Part Data Attributes
|
CED011481142001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CED011481142001
Amphenol Corporation
Card Edge Connector, 148 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.453 inch | |
Body Depth | 0.598 inch | |
Body Length | 1.37 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 148 | |
UL Flammability Code | 94V-0 |