Part Details for CED-1-B-20-A1-B1-4-SG2-B3-HT by Central Components Manufacturing
Overview of CED-1-B-20-A1-B1-4-SG2-B3-HT by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CED-1-B-20-A1-B1-4-SG2-B3-HT
CED-1-B-20-A1-B1-4-SG2-B3-HT CAD Models
CED-1-B-20-A1-B1-4-SG2-B3-HT Part Data Attributes
|
CED-1-B-20-A1-B1-4-SG2-B3-HT
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CED-1-B-20-A1-B1-4-SG2-B3-HT
Central Components Manufacturing
Board Euro Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.335 inch | |
Body Depth | 0.608 inch | |
Body Length | 1.498 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for CED-1-B-20-A1-B1-4-SG2-B3-HT
This table gives cross-reference parts and alternative options found for CED-1-B-20-A1-B1-4-SG2-B3-HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CED-1-B-20-A1-B1-4-SG2-B3-HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTE-130-01-G-DV-A-P-TR | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | CED-1-B-20-A1-B1-4-SG2-B3-HT vs FTE-130-01-G-DV-A-P-TR |
CED-1-B-20-A1-B1-4-SG2-B3 | Board Euro Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle | Central Components Manufacturing | CED-1-B-20-A1-B1-4-SG2-B3-HT vs CED-1-B-20-A1-B1-4-SG2-B3 |
EFS11-11-A-A-A | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | CED-1-B-20-A1-B1-4-SG2-B3-HT vs EFS11-11-A-A-A |
EFS11-11-A-A-B | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | CED-1-B-20-A1-B1-4-SG2-B3-HT vs EFS11-11-A-A-B |
FTE-130-01-G-DV-A-TR | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | CED-1-B-20-A1-B1-4-SG2-B3-HT vs FTE-130-01-G-DV-A-TR |