Part Details for CECWP2G561M1-L22 by Chemi-Con
Overview of CECWP2G561M1-L22 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CECWP2G561M1-L22
CECWP2G561M1-L22 CAD Models
CECWP2G561M1-L22 Part Data Attributes
|
CECWP2G561M1-L22
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
CECWP2G561M1-L22
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, CHASSIS MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.24 mA | |
Manufacturer Series | CWP | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CECWP2G561M1-L22
This table gives cross-reference parts and alternative options found for CECWP2G561M1-L22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CECWP2G561M1-L22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCGF5A2G561I | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, CHASSIS MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | CECWP2G561M1-L22 vs HCGF5A2G561I |
KMH400LG560MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, CAN | Chemi-Con | CECWP2G561M1-L22 vs KMH400LG560MB |
561LKP400M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Illinois Capacitor Inc | CECWP2G561M1-L22 vs 561LKP400M |
LNW2G561MSMC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, CHASSIS MOUNT | Nichicon Corporation | CECWP2G561M1-L22 vs LNW2G561MSMC |
LNW2G561MSMCBN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, CHASSIS MOUNT | Nichicon Corporation | CECWP2G561M1-L22 vs LNW2G561MSMCBN |
RWE400LGSN560MA8B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, CAN | Chemi-Con | CECWP2G561M1-L22 vs RWE400LGSN560MA8B |
CECWP2G561M1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | CECWP2G561M1-L22 vs CECWP2G561M1 |
3GT2GMB567MSB35100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, RADIAL LEADED | Samwha Electronics | CECWP2G561M1-L22 vs 3GT2GMB567MSB35100 |
RWE400LG560MCA8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, CAN | Chemi-Con | CECWP2G561M1-L22 vs RWE400LG560MCA8 |
PC400M0560ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount | YAGEO Corporation | CECWP2G561M1-L22 vs PC400M0560ST |